NTN NU207EAT2X 35 mm ID Roller Bearing, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$120.42

(exc. GST)

$132.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.42

*price indicative

RS Stock No.:
698-559
Mfr. Part No.:
NU207EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Polyamide

Outside Diameter

72mm

Dynamic Load Rating

59500N

End Type

Open

Internal Clearance

CN

Static Load Rating

50000N

Number of Rows

1

Limiting Speed

13200rpm

Maximum Speed - Grease

57000°/s

Series

NU

Maximum Speed - Oil

79200°/s

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional performance in rotating machinery applications. With a thoughtful floating design and separable construction, it incorporates a polyamide cage that enhances operational efficiency. This versatile component features an internal diameter of 35 mm and an external diameter of 72 mm, making it an Ideal choice for applications requiring reliable load handling and reduced friction. Its robust specifications ensure optimal functionality even under challenging conditions, making it a trusted choice for industry professionals.

Engineered for seamless rotation, enhancing equipment lifespan

Floating design allows easy assembly and disassembly

Polyamide cage minimises friction, promoting smooth operation

Internal diameter of 35 mm accommodates a range of shaft sizes

External diameter of 72 mm optimises load distribution

Designed for dynamic loads of up to 59,500,000 mN

Static load capacity reaches 50,000,000 mN for reliable performance

Fatigue limit load of 6,100,000 mN ensures durability

Min operating temperature of -20°C and max temperature of 120°C for versatile application

Limited speed ratings cater to both oil and grease lubrication systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy