NTN NJ2207 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 700-204
- Mfr. Part No.:
- NJ2207
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$134.92
(exc. GST)
$148.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.92 |
*price indicative
- RS Stock No.:
- 700-204
- Mfr. Part No.:
- NJ2207
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Series | NJ | |
| End Type | Open | |
| Outside Diameter | 72mm | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 61.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Series NJ | ||
End Type Open | ||
Outside Diameter 72mm | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 61.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed to excel in high-load applications while maintaining optimal performance. This remarkable product serves a pivotal role in reducing friction and facilitating smooth motion within machinery. Engineered for precision, this bearing offers enhanced durability and reliability, catering to diverse mechanical needs. Its robust construction ensures longevity, making it an Ideal choice for various industrial sectors. With the advantage of having a Compact structure, it can be easily integrated into limited spaces without compromising on performance.
Single row design optimises load distribution
Cylindrical roller configuration enhances performance under significant radial loads
Engineered for longevity ensuring reduced maintenance needs
Rapid installation reduces downtime during machinery assembly
Compact size suits various applications in limited spaces
Manufactured by a trusted brand ensuring quality and reliability
Essential for smooth machinery operation effectively reducing friction
Related links
- NTN NU207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ207C3 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ2207EAT2XC3 35 mm ID Roller Bearing, 72 mm OD
- NTN NU2207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
