NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-802
- Mfr. Part No.:
- NU2207EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$144.29
(exc. GST)
$158.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.29 |
*price indicative
- RS Stock No.:
- 698-802
- Mfr. Part No.:
- NU2207EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 65.5kN | |
| Outside Diameter | 72mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 51000°/s | |
| Maximum Speed - Oil | 72000°/s | |
| Series | NU | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 73kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 65.5kN | ||
Outside Diameter 72mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 51000°/s | ||
Maximum Speed - Oil 72000°/s | ||
Series NU | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 73kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Premium single row cylindrical roller bearing designed for enhanced operational efficiency in various applications. This bearing features a floating design that accommodates axial displacement, ensuring durability and smooth functioning. With a robust polyamide cage, it promises exceptional load-bearing capabilities and precise alignment, minimising friction and wear. An Ideal choice for applications requiring reliable performance, this bearing supports both oil and grease lubrication, making it versatile for diverse environmental conditions.
Single row configuration for streamlined assembly and flexibility
Floating design aids in axial displacement for improved reliability
Polyamide cage enhances strength while reducing friction
Internal diameter of 35 mm and external diameter of 72 mm for optimal fit
Dynamic load capacity of 73,000,000 mN guarantees robustness
Static load capacity of 65,500,000 mN supports heavy loads effectively
Fatigue limit load of 7,950,000 mN ensures long-term endurance
Operates effectively within temperature ranges from 253.15 °K to 393.15 °K
Minimum fillet radii enhance assembly precision and operational smoothness
Related links
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
