NTN NU207 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-557
- Mfr. Part No.:
- NU207
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$114.68
(exc. GST)
$126.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.68 |
*price indicative
- RS Stock No.:
- 698-557
- Mfr. Part No.:
- NU207
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 35.5kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 34kN | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Series | NU | |
| End Type | Open | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 35.5kN | ||
Outside Diameter 72mm | ||
Static Load Rating 34kN | ||
Bearing Material Steel | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Series NU | ||
End Type Open | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for optimal performance in various applications, offering innovative engineering for superior functionality. Its floating and separable design makes installation and maintenance straightforward, providing dependable support. This bearing features a pressed steel cage, guaranteeing enhanced load capacity and stability during operation. The Compact dimensions and precision manufacturing promise a high level of efficiency, making it an Ideal choice for rotating machinery where reliability is paramount.
Single row design optimises alignment and reduces friction
Separable components simplify disassembly and maintenance
Pressed steel cage enhances durability and load-carrying capacity
Floating feature accommodates thermal expansion and misalignment
Compact dimensions enable use in space-constrained applications
High manufacturing precision ensures consistent performance
Suited for diverse industrial applications due to its versatile design
Related links
- RS PRO NU207-E-TVP3 35 mm ID Roller Bearing, 72 mm OD
- FAG NU207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ2207 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ207C3 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ2207EAT2XC3 35 mm ID Roller Bearing, 72 mm OD
- NTN NU2207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
