NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$132.15

(exc. GST)

$145.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.15

*price indicative

RS Stock No.:
700-094
Mfr. Part No.:
NJ207EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Round

Cage Material

Polyamide

Dynamic Load Rating

59.5kN

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

50kN

Number of Rows

1

Limiting Speed

13200rpm

Series

NJ

Maximum Speed - Oil

79200°/s

Maximum Speed - Grease

57000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient axial load handling. Featuring a separable polyamide cage, this bearing provides remarkable longevity and performance in demanding applications. Its robust construction ensures optimal load distribution, making it an Ideal choice for various industrial uses. With a dynamic load capacity of 59,500,000 mN and a static load rating of 50,000,000 mN, it guarantees reliability under significant operational stress. This innovatively engineered bearing operates effectively within temperature ranges from -20°C to 120°C, ensuring dependable performance across a range of environments.

Designed for single direction axial loads allowing for versatile application

Separable polyamide cage enhances durability while reducing friction

Dynamic load capacity up to 59500000 mN for high-performance applications

Static load rating of 50000000 mN ensures reliability under heavy loads

Fatigue limit load reaches 6100000 mN to prevent premature failure

Optimized for oil lubrication with a limit speed of 79200°/s

Grease lubrication limit speed of 57000°/s for enhanced adaptability

Min operating temperature of -20°C and max of 120°C for versatile use

Min shoulder diameter IR of 39 mm supports proper alignment for smooth operation

Max fillet radius design enhances lifespan by reducing stress concentrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy