NSK 22207CE4C3 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 643-935
- Mfr. Part No.:
- 22207CE4C3
- Brand:
- NSK
Subtotal (1 unit)*
$188.51
(exc. GST)
$207.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.51 |
*price indicative
- RS Stock No.:
- 643-935
- Mfr. Part No.:
- 22207CE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 71000N | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 6700rpm | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 69000N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 71000N | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 6700rpm | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 69000N | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing built for high radial and axial loads with C3 internal clearance to accommodate thermal expansion. It features a steel cage, open design, and lubrication grooves with holes for efficient maintenance and long-term reliability. With a 35 mm bore, 72 mm outer diameter, and 23 mm width, it offers compact strength for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22207CE4 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EMW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EMW33 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 22207 E Parallel 35 mm ID Spherical Roller Bearing, 72 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
