NTN 22207EMW33 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 453-434
- Mfr. Part No.:
- 22207EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$263.72
(exc. GST)
$290.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.72 |
*price indicative
- RS Stock No.:
- 453-434
- Mfr. Part No.:
- 22207EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 12000rpm | |
| Series | 22207 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 100kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 92kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 12000rpm | ||
Series 22207 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 100kN | ||
Outside Diameter 72mm | ||
Static Load Rating 92kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a pinnacle of engineering, designed specifically to withstand heavy radial loads and offer excellent performance under varying operating conditions. With a robust design reducing heat generation and friction, this bearing is essential for applications requiring durability and reliability. Its construction incorporates high-quality materials that not only enhance its lifespan but also optimise performance even in extreme temperatures. Ideal for a variety of industrial applications, this bearing ensures seamless operation and reduced maintenance needs, making it a preferred choice for demanding environments.
Robust construction enhances durability and safety
Designed to accommodate both radial and axial loads
Optimised for minimal friction, improving efficiency
Manufactured to operate effectively in extreme temperature ranges
Suitable for operations requiring high-speed reliability
Integrated lubrication holes facilitate easy maintenance
Related links
- NTN 22207EMW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EAKW33 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAKW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
