NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,821.45

(exc. GST)

$2,003.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,821.45

*price indicative

RS Stock No.:
642-470
Mfr. Part No.:
23132CAME4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

86mm

Bore Type

Round

Limiting Speed

2600rpm

Maximum Speed - Grease

1000rpm

Maximum Speed - Oil

1300rpm

Dynamic Load Rating

1070kN

Outside Diameter

270mm

Number of Rows

2

Static Load Rating

1400kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for high performance in demanding applications. Designed with precision, this bearing accommodate heavy radial loads and axial loads in both directions, ensuring robust and reliable operation. The unique construction features a bore diameter of 160 mm and an outside diameter of 270 mm, providing an Ideal balance between size and functionality. With a width of 86 mm and substantially rated for dynamic loads, this bearing is built to excel in environments where efficiency and durability is paramount. Their multi-row configuration ensures superior load distribution and enhances operational longevity, making it a trusted choice for industrial applications.

Features a bore diameter of 160 mm for versatile fitting in machinery

Outer diameter of 270 mm enables effective weight distribution

Constructed with a width of 86 mm for enhanced stability under load

Chambered design includes a minimised chamfer dimension of 2.1 mm for streamlined assembly

Provides a dynamic load rating of 1070000 N elevating reliability in high-stress environments

Static load rating stands at 1400000 N ensuring performance in varied load situations

Thermal and mechanical speed ratings of up to 2600 min-1 allow for adaptable applications

Supports oil-bath and grease lubrication methods to meet diverse operational needs

Durable construction weighing approximately 20.3 kg enhancing longevity and performance

Includes precise calculation factors for axial load to optimise performance metrics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy