NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 640-289
- Mfr. Part No.:
- 23132EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$2,804.60
(exc. GST)
$3,085.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,804.60 |
*price indicative
- RS Stock No.:
- 640-289
- Mfr. Part No.:
- 23132EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1580kN | |
| Dynamic Load Rating | 1220kN | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | No | |
| Series | 231 | |
| Maximum Speed - Oil | 1900rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Outside Diameter | 270mm | |
| Internal Clearance | C3 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 1580kN | ||
Dynamic Load Rating 1220kN | ||
Limiting Speed 2400rpm | ||
Standards/Approvals No | ||
Series 231 | ||
Maximum Speed - Oil 1900rpm | ||
Maximum Speed - Grease 1500rpm | ||
Outside Diameter 270mm | ||
Internal Clearance C3 | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SKF 29332 E Tapered 160 mm ID Roller Bearing, 270 mm OD
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
