NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-096
- Mfr. Part No.:
- 23132EMW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$3,656.64
(exc. GST)
$4,022.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,656.64 |
*price indicative
- RS Stock No.:
- 454-096
- Mfr. Part No.:
- 23132EMW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Internal Clearance | C4 | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 1220kN | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1580kN | |
| Series | 231 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Internal Clearance C4 | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 1220kN | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1580kN | ||
Series 231 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is engineered for optimal performance in demanding applications. This robust bearing is designed to support high radial loads while also accommodating axial loads in both directions. With its precise dimensions and advanced material composition, this bearing offers superior durability and longevity, making it ideal for industries where reliability is paramount. Its innovative features ensure efficient operation, while also providing ease of installation. Crafted by ntn, a leader in bearing technology, this product epitomises quality and dependability, ensuring smooth operation and reducing the risk of costly downtime.
Constructed with a dynamic load rating, enhancing performance under stress
Designed to operate effectively in extreme temperature conditions
Utilises a mass-efficient design that contributes to energy savings
Features multiple lubrication holes for improved maintenance flexibility
Incorporates a high radial clearance class for increased reliability
Manufactured from premium steel, ensuring superior wear resistance
Optimised for high-speed applications, achieving maximum efficiency
Related links
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
