NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 454-095
- Mfr. Part No.:
- 23132EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$2,801.63
(exc. GST)
$3,081.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,801.63 |
*price indicative
- RS Stock No.:
- 454-095
- Mfr. Part No.:
- 23132EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 1580kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 1220kN | |
| Outside Diameter | 270mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23132EAW33C3 | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 1580kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 1220kN | ||
Outside Diameter 270mm | ||
Internal Clearance C3 | ||
Limiting Speed 2400rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23132EAW33C3 | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance and durability, showcasing the intricate engineering that defines quality at its core. Specifically designed for optimal load handling, this bearing adeptly supports heavy radial loads while maintaining stability in dynamic conditions. The advanced design features guarantee both reliability and efficiency, making it an excellent choice for various industrial applications. It excels in environments with extreme temperature fluctuations, functioning effectively between -40 °C and 200 °C. With a robust internal design, it ensures long service life while minimising maintenance needs, thus enhancing productivity. Ideal for use in machinery requiring high load-bearing capabilities, this spherical roller bearing is a testament to the intricate balance of strength and precision engineering.
Designed to accommodate heavy radial loads with ease
Features an internal diameter of 160 mm for precise fitting
Constructed with premium materials for enhanced durability
Allows for a remarkable dynamic load rating of 1220 kN
Provides exceptional reliability in extreme operating temperatures
Integrates a sophisticated fillet radius for improved performance
Includes multiple lubrication holes for easy maintenance
Optimised for efficient heat dissipation during operation
Engineered with minimal radial clearance for superior performance
Related links
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
