NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 640-290
- Mfr. Part No.:
- 23132EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,486.15
(exc. GST)
$3,834.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,486.15 |
*price indicative
- RS Stock No.:
- 640-290
- Mfr. Part No.:
- 23132EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 86mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Series | 231 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 1220kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 1580kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 86mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 1900rpm | ||
Series 231 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 1220kN | ||
Internal Clearance C3 | ||
Static Load Rating 1580kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 270mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAW33C3 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33 Taper 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 29426E Round 130 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
