NSK 22230CDKE4 Round 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 642-341
- Mfr. Part No.:
- 22230CDKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,383.92
(exc. GST)
$1,522.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,383.92 |
*price indicative
- RS Stock No.:
- 642-341
- Mfr. Part No.:
- 22230CDKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 1120kN | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 3000rpm | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 955kN | |
| Maximum Speed - Oil | 1600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 1120kN | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 3000rpm | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 955kN | ||
Maximum Speed - Oil 1600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is a high-performance solution engineered for robust applications requiring reliable support and durability. Designed with a bore diameter of 150 mm and an outside diameter of 270 mm, this bearing caters to demanding operational environments, ensuring optimal rotational performance and reduced friction. With a width of 73 mm, this component accommodates axial and radial loads effectively, guaranteeing longevity and operational stability even under challenging conditions. Its construction supports thermal speeds of up to 2400 min-1, providing an efficient solution for lubrication needs, while the cisfully calculated dimensions ensure compatibility with standard fittings for easy integration.
Offers a Basic dynamic load rating of 955000 N ensuring effective handling of operational loads
Features a chamfer dimension of 3 mm contributing to easier installation and aligning with various housing designs
Maintains a maximum grease lubrication speed of 1300 min-1 for enhanced performance under specific conditions
Robust construction supports thermal speeds of 2400 min-1 ensuring high-efficiency lubrication strategies
Mass of approximately 18.4 kg provides stability during operation reducing the risk of vibration
Compatible with associated products like Adapter H3130 and Withdrawal sleeve AHX3130 for versatile installation options
Related links
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
