NSK 22232CAMKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,864.78

(exc. GST)

$2,051.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,864.78

*price indicative

RS Stock No.:
642-342
Mfr. Part No.:
22232CAMKE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

80mm

Bore Type

Round

Limiting Speed

2800rpm

Maximum Speed - Grease

1200rpm

Outside Diameter

290mm

Dynamic Load Rating

1140kN

Maximum Speed - Oil

1500rpm

Number of Rows

2

Static Load Rating

1320kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing offers exceptional performance and reliability for various applications. Designed to enhance operational efficiency, this product effectively accommodates misalignments and radial loads, making it an Ideal choice for demanding environments. With a robust design featuring a bore diameter of 160 mm and an outside diameter of 290 mm, this bearing ensure smooth operation and lower maintenance costs. The product is also engineered with increased load capacities, with a Basic dynamic load rating of 1,140,000 N, enhancing durability in high-stress situations. This innovative bearing solution not only meets but exceeds industry standards, providing long-lasting service and dependable support for rotating equipment.

Exceptional load capacity with a dynamic rating of 1140000 N for improved durability

Designed to handle misalignment for enhanced operational reliability

Offers various lubrication options including oil-bath and grease for flexibility in application

Manufactured to precise boundary dimensions ensuring compatibility with existing machinery

Lightweight design at approximately 23.1 kg for easy installation and reduced handling costs

Enhanced thermal stability with a maximum thermal speed of 2200 min-1 under oil-bath conditions

Incorporates carefully calculated factors for axial load support optimising performance in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy