NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD

Subtotal (1 unit)*

$3,698.08

(exc. GST)

$4,067.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,698.08

*price indicative

RS Stock No.:
454-317
Mfr. Part No.:
22232EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

80mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

1220kN

Outside Diameter

290mm

Internal Clearance

C3

Static Load Rating

1390kN

Number of Rows

2

Limiting Speed

2800rpm

Series

22232

Standards/Approvals

RoHS

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to support high radial loads, ensuring a robust performance in demanding applications. Designed with precision, it features optimal dimensional stability, which enhances its operational reliability. This bearing is an essential component for various machinery, delivering not only durability but also improved efficiency owing to its innovative design. With a maximum operating temperature of 200 °C and exceptional load ratings, this product exemplifies the high standards of engineering that you would expect from a leading manufacturer in the industry.

Constructed from high-quality material, ensuring long-lasting durability

Dynamic load capacity enhances performance under constant use

Specially designed for a broad range of industrial applications

Includes multiple lubrication holes for efficient maintenance

Radial clearance class supports the operational flexibility needed in various settings

Compact size allows for easy integration into machinery without compromising on strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy