NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD

Subtotal (1 unit)*

$2,885.88

(exc. GST)

$3,174.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,885.88

*price indicative

RS Stock No.:
454-316
Mfr. Part No.:
22232EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

80mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

C3

Static Load Rating

1390kN

Number of Rows

2

Bearing Material

Steel

Limiting Speed

2800rpm

Series

22232EAW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

1220kN

Outside Diameter

290mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance under demanding conditions. With its robust design, it accommodates both radial and axial loads, making it a versatile choice for various industrial applications. The bearing's precision manufacturing ensures longevity and reliability, while the high-quality materials used in its construction enhance its capability to withstand extreme temperatures. Compact yet powerful, this bearing embodies the perfect blend of strength and efficiency, ensuring your machinery operates smoothly and effectively.

Designed to manage both radial and axial loads with ease

Manufactured with high-quality materials to ensure durability

Optimised for high thermal limits, supporting extensive operational ranges

Incorporates a radial clearance class for improved functionality

Delivers superior dynamic and static load capacities

Features multiple lubrication holes for enhanced maintenance ease

Built with a reduced fillet radius allowing for better fitment in compact spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy