NSK 22232CDKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 642-346
- Mfr. Part No.:
- 22232CDKE4C3
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,621.56
(exc. GST)
$1,783.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,621.56 |
*price indicative
- RS Stock No.:
- 642-346
- Mfr. Part No.:
- 22232CDKE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Outside Diameter | 290mm | |
| Static Load Rating | 1320kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 1500rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Dynamic Load Rating | 1140kN | |
| Limiting Speed | 2800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Outside Diameter 290mm | ||
Static Load Rating 1320kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 1500rpm | ||
Maximum Speed - Grease 1200rpm | ||
Dynamic Load Rating 1140kN | ||
Limiting Speed 2800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is a high-performance solution designed for demanding applications requiring reliability and durability. Perfectly suited for heavy radial and axial loads, this bearing is engineered to excel in various operating conditions, ensuring smooth rotational motion and extended service life. Its robust construction features a bore diameter of 160 mm and an outside diameter of 290 mm, making it Ideal for use in machinery where strength and endurance is paramount. Designed for ease of installation and maintenance, this bearing combines cutting-edge technology with industry-leading specifications to deliver exceptional performance and efficiency.
Bore diameter measures 160 mm for versatile fitting options
Outside diameter of 290 mm provides increased load-carrying capacity
Width of 80 mm ensures stability under high loads
Minimum chamfer dimension of 3 mm aids in smooth shaft and housing fitting
Basic dynamic load rating of 1140000 N guarantees reliability under heavy operational stress
Basic static load rating of 1320000 N enhances safety in stationary applications
Rated thermal speed of 2200 min-1 assists in maintaining performance even in heat-intensive environments
Mechanical speed rating reaching 2800 min-1 allows for high-speed applications
Grease lubrication capability ensures reduced friction and wear for prolonged bearing life
Adaptable to various lubrication methods including oil-bath catering to diverse operational needs
Related links
- NSK 22232CDE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDKE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CAMKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
