NSK 22232CDKE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 642-344
- Mfr. Part No.:
- 22232CDKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,621.56
(exc. GST)
$1,783.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,621.56 |
*price indicative
- RS Stock No.:
- 642-344
- Mfr. Part No.:
- 22232CDKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1500rpm | |
| Dynamic Load Rating | 1140kN | |
| Outside Diameter | 290mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1320kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1500rpm | ||
Dynamic Load Rating 1140kN | ||
Outside Diameter 290mm | ||
Number of Rows 2 | ||
Static Load Rating 1320kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for robust and efficient performance in demanding applications. Designed with precise boundary dimensions, this bearing features a bore diameter of 160 mm and an outside diameter of 290 mm, making it Ideal for heavy loads. Its Advanced design includes a minimal chamfer dimension of 3 mm, ensuring optimal fitting on shafts. The bearing supports high dynamic loads with a Basic dynamic load rating of 1,140,000 N and a static load rating of 1,320,000 N, proving its capability in various operational conditions. Furthermore, this bearing excels in versatility, accommodating multiple lubrication methods, including oil-bath, grease, and forced-circulation lubrication, thereby extending its lifespan and reliability in applications.
Boundary dimensions include a bore diameter of 160 mm and an outside diameter of 290 mm optimising load performance
Designed with a 3 mm chamfer dimension enabling easier assembly on shafts
Exceptional load ratings with a dynamic rating of 1140000 N and static rating of 1320000 N ensuring durability under heavy loads
Versatile lubrication options include oil-bath grease and forced-circulation enhancing its adaptability to varying conditions
Offers a thermal speed of 2200 min-1 and mechanical speed of 2800 min-1 making it suitable for high-speed applications
Mass of approximately 23.1 kg provides a solid construction reducing vibrations and enhancing stability
Incorporates precise axial load factors ensuring performance reliability across different load conditions
Related links
- NSK 22232CDE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CAMKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
