NSK 22232CDE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,621.56

(exc. GST)

$1,783.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,621.56

*price indicative

RS Stock No.:
642-343
Mfr. Part No.:
22232CDE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

160mm

Race Width

80mm

Bore Type

Round

Static Load Rating

1320kN

Limiting Speed

2800rpm

Maximum Speed - Grease

1200rpm

Maximum Speed - Oil

1500rpm

Number of Rows

2

Outside Diameter

290mm

Dynamic Load Rating

1140kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for optimal performance and reliability in demanding applications. Designed to accommodate both radial and axial loads, this bearing features Advanced boundary dimensions of 160 mm bore diameter and 290 mm outside diameter, ensuring a robust fit. Its innovative design includes a comprehensive range of Basic load ratings, with a dynamic load rating of 1,140,000 N, suitable for a variety of industrial uses. The product is well-suited for thermal speeds up to 2200 min-1 and can operate efficiently under both oil-bath and grease lubrication conditions. This bearing is a VITAL component for machinery requiring high durability and consistent precision over its operational lifespan.

Boundary dimensions of 160 mm bore diameter 290 mm outside diameter for precise applications

Basic dynamic load rating of 1140000 N ensures high durability in demanding conditions

Basic static load rating of 1320000 N offers exceptional static stability

Thermal speed capability of 2200 min-1 for efficient oil-bath lubrication

Mechanical speed rating of 2800 min-1 allows for controlled forced-circulation lubrication

Flexible lubrication options including grease and oil-bath catering to varied operational needs

Designed with minimal chamfer dimensions enhancing compatibility with shafts

Compact mass of approximately 23.1 kg facilitating easier installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy