NTN GS81120 102 mm ID Needle Roller Bearing Needle Roller, 135 mm OD
- RS Stock No.:
- 699-207
- Mfr. Part No.:
- GS81120
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$122.73
(exc. GST)
$135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.73 |
*price indicative
- RS Stock No.:
- 699-207
- Mfr. Part No.:
- GS81120
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 102mm | |
| Race Width | 7mm | |
| Series | GS81 | |
| Outside Diameter | 135mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 102mm | ||
Race Width 7mm | ||
Series GS81 | ||
Outside Diameter 135mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust washer designed for efficient performance in applications requiring stability and reliable support in rotary components. This robust component ensures smooth operation with minimal friction by effectively distributing load, making it an Ideal choice for use in needle roller bearings. Constructed from high-quality materials, it boasts impressive durability and can withstand significant operational pressures. The thrust washer facilitates optimal functionality, ensuring that the assembly maintains its integrity under varying temperature conditions, achieving Peak performance within defined thermal limits.
Optimised for needle roller bearing applications, promoting efficient operation
Constructed with high-quality materials for enhanced durability and longevity
Designed to effectively distribute load, reducing friction and wear
Reliable performance across a temperature range, ensuring stable functionality
Lightweight yet robust at a mass of just 0.35 kg for easy installation and use
Minimum operating temperature of 253.15 °K for exceptional adaptability
Maximum operating temperature capability of 393.15 °K, ensuring reliability in diverse environments
Related links
- NTN 1R120X135X45 120 mm ID Needle Roller Bearing Needle Roller, 135 mm OD
- NTN 81120T2 Needle Roller 135 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X20 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
