SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- RS Stock No.:
- 464-216
- Mfr. Part No.:
- NKI 90/26
- Brand:
- SKF
Subtotal (1 unit)*
$855.12
(exc. GST)
$940.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.12 |
*price indicative
- RS Stock No.:
- 464-216
- Mfr. Part No.:
- NKI 90/26
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Series | NKI | |
| Static Load Rating | 156kN | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 76.5kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Series NKI | ||
Static Load Rating 156kN | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 76.5kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R120X130X30 120 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 81224 Thrust Cylindrical Roller Needle Roller 120 mm ID Roller Bearing, 170 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK100/36R 100 mm ID Roller Bearing Machined-ring 120 mm OD
- SKF NKI 65/35 65 mm ID Roller Bearing Needle Roller, 90 mm OD
