SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- RS Stock No.:
- 465-098
- Mfr. Part No.:
- NKI 90/36
- Brand:
- SKF
Subtotal (1 unit)*
$1,022.90
(exc. GST)
$1,125.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.90 |
*price indicative
- RS Stock No.:
- 465-098
- Mfr. Part No.:
- NKI 90/36
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Series | NKI | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 108kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 250kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Series NKI | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 108kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 250kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity.
High radial load carrying capacity
High stiffness
Low cross sectional height
Related links
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 65/35 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- SKF NKI 65/25 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- NTN 1R120X130X30 120 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 85/36 85 mm ID Roller Bearing Needle Roller, 115 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
