SNR 29426E Round 130 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-061
- Mfr. Part No.:
- 29426E
- Brand:
- SNR
Subtotal (1 unit)*
$3,677.87
(exc. GST)
$4,045.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,677.87 |
*price indicative
- RS Stock No.:
- 455-061
- Mfr. Part No.:
- 29426E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 41mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 4310kN | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 270mm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1390kN | |
| Series | 29426E | |
| Maximum Speed - Oil | 1200rpm | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 41mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 4310kN | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 270mm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1390kN | ||
Series 29426E | ||
Maximum Speed - Oil 1200rpm | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered for high-performance applications, ensuring robustness and reliability in demanding operational environments. Designed with precision, it incorporates advanced materials and meticulously optimised geometries to deliver superior axial load handling. Its capabilities make it an ideal choice for a range of industrial machinery, offering not just optimal functionality but also extended service life. With enhanced load ratings and thermal performance specifications, this bearing provides efficient operation across wide temperature ranges, allowing you to minimise downtime and maximise productivity. The combination of its well-thought-out design and high-quality construction underscores its relevance in contemporary engineering and manufacturing processes.
Optimised internal and external diameters ensure precise fit and stability
Robust load ratings enhance reliability under heavy-duty conditions
Capable of operating efficiently across extreme temperatures
Constructed with high-grade materials for durability and longevity
Designed to minimise friction, contributing to energy-efficient performance
Facilitates smooth motion with reduced vibration throughout its operational cycle
Responsive to varying load conditions, ensuring consistent performance
Ideal for demanding industrial applications requiring steadfast support
Related links
- SNR 29426E Cylindrical 130 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 22230CDKE4 Round 150 mm ID Spherical Roller Bearing, 270 mm OD
- NSK 23132CAME4C3 Round 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23132EMW33C4 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
