SNR 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 640-224
- Mfr. Part No.:
- 22211EAKW33ZZ
- Brand:
- SNR
Subtotal (1 unit)*
$303.21
(exc. GST)
$333.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.21 |
*price indicative
- RS Stock No.:
- 640-224
- Mfr. Part No.:
- 22211EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 148kN | |
| Dynamic Load Rating | 155kN | |
| End Type | Open | |
| Limiting Speed | 8200rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Outside Diameter | 100mm | |
| Standards/Approvals | No | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 148kN | ||
Dynamic Load Rating 155kN | ||
End Type Open | ||
Limiting Speed 8200rpm | ||
Maximum Speed - Grease 5300rpm | ||
Outside Diameter 100mm | ||
Standards/Approvals No | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
- RS Stock No. 0706729
- Mfr. Part No. 22211EAKW33ZZ
Each
$288.78
- RS Stock No. 0454979
- Mfr. Part No. KIT10X22211EAKW33EE
Each
$592.68
- RS Stock No. 0640218
- Mfr. Part No. 10X22211EAW33EEL
Each
$494.20
- RS Stock No. 0640244
- Mfr. Part No. 22211EMKW33C3
Each
$345.57
Related links
- NTN 22211EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22311EAKW33 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VKC3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN KIT10X22211EAKW33EE Tapered 55 mm ID Roller Bearing, 100 mm OD












