NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 704-590
- Mfr. Part No.:
- NJ2310EAG1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$466.04
(exc. GST)
$512.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $466.04 |
*price indicative
- RS Stock No.:
- 704-590
- Mfr. Part No.:
- NJ2310EAG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Limiting Speed | 7300rpm | |
| Maximum Speed - Grease | 31200°/s | |
| Maximum Speed - Oil | 43800°/s | |
| Dynamic Load Rating | 192000N | |
| Internal Clearance | C3 | |
| Series | NJ | |
| Outside Diameter | 110mm | |
| Static Load Rating | 187000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Limiting Speed 7300rpm | ||
Maximum Speed - Grease 31200°/s | ||
Maximum Speed - Oil 43800°/s | ||
Dynamic Load Rating 192000N | ||
Internal Clearance C3 | ||
Series NJ | ||
Outside Diameter 110mm | ||
Static Load Rating 187000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to enhance the reliability and efficiency of rotating machinery. This product is engineered for optimal load distribution and minimal friction, making it Ideal for various industrial applications. With a robust design that accommodates radial loads and moderate axial loads, this bearing ensures longevity and consistent performance, even under challenging conditions. The internal diameter of 50 mm and external diameter of 110 mm provide versatile fitting options, supporting diverse operational needs. Its radial clearance class C3 enables expanded functionality, while the innovative design elements enhance durability and operational capability.
Single row cylindrical roller bearing optimises load performance
Internal and external diameters of 50 mm and 110 mm provide versatile application fit
Radial clearance class C3 accommodates expanded operational conditions
Designed to handle dynamic loads of up to 192,000,000 mN
Static load capacity of 187,000,000 mN ensures reliability in demanding environments
Fatigue limit load of 22,700,000 mN enhances operational longevity
Oil and grease lubrication limit speeds of 43,800 °/s and 31,200 °/s maximise uptime
Operating temperature range from -40°C to 120°C supports diverse applications
Engineered with a minimum fillet radius of 2 mm for improved performance under load
Related links
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
