SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 706-729
- Mfr. Part No.:
- 22211EAKW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$288.78
(exc. GST)
$317.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.78 |
*price indicative
- RS Stock No.:
- 706-729
- Mfr. Part No.:
- 22211EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Static Load Rating | 148kN | |
| Outside Diameter | 100mm | |
| Series | 22211 | |
| Limiting Speed | 8200rpm | |
| Dynamic Load Rating | 155kN | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Static Load Rating 148kN | ||
Outside Diameter 100mm | ||
Series 22211 | ||
Limiting Speed 8200rpm | ||
Dynamic Load Rating 155kN | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to provide exceptional performance in demanding applications. Constructed with high-quality materials, this bearing ensures robust operation, catering specifically to industrial needs. With an internal diameter of 55 mm and an external diameter of 100 mm, it enhances stability and load-bearing capabilities. The innovative design accommodates varying axial and radial loads, allowing for greater versatility across diverse equipment. Built to withstand extreme temperatures and engineered for endurance, this bearing guarantees reliability and sustained performance over time, making it the perfect choice for your operational requirements.
Dynamic load capacity of 155000000 mN ensures excellent load management
Robust static load rating of 148000000 mN enhances overall durability
Featuring 3 lubrication holes for efficient maintenance and longevity
Optimised for higher speeds with a mechanical limit speed of 49200 °/s
Minimum operating temperature of -40°C allows use in extreme environments
Designed with a radial clearance class CN for versatile applications
Multiple frequencies including BPFO and BPFI enabling precise performance monitoring
Well-suited for heavy-duty applications due to substantial mass of 0.83 kg
Constructed to accommodate a variety of sleeve references improving adaptability
Includes critical dimensions with da maximum and da minimum ensuring compatibility
- RS Stock No. 0705194
- Mfr. Part No. 22211EAW33ZZC3
Each
$288.78
- RS Stock No. 0706730
- Mfr. Part No. 22211EAKW33ZZC3
Each
$288.78
- RS Stock No. 0454389
- Mfr. Part No. 22211EAW33ZZC3
Each
$302.91
- RS Stock No. 0706731
- Mfr. Part No. 22211EAW33ZZ
Each
$288.78
Related links
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD







