NTN 22311EAKW33 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-113
- Mfr. Part No.:
- 22311EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$415.77
(exc. GST)
$457.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.77 |
*price indicative
- RS Stock No.:
- 640-113
- Mfr. Part No.:
- 22311EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 274kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 296kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 4800rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 274kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 296kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 4800rpm | ||
Maximum Speed - Grease 3900rpm | ||
Limiting Speed 5600rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22311EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VKC3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
