SNR 21311VKC3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 706-019
- Mfr. Part No.:
- 21311VKC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$335.93
(exc. GST)
$369.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.93 |
*price indicative
- RS Stock No.:
- 706-019
- Mfr. Part No.:
- 21311VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6900rpm | |
| Series | 21311 | |
| Dynamic Load Rating | 172kN | |
| Static Load Rating | 164kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 120mm | ||
Limiting Speed 6900rpm | ||
Series 21311 | ||
Dynamic Load Rating 172kN | ||
Static Load Rating 164kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to deliver exceptional performance and reliability in demanding applications. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing excels in accommodating radial loads while ensuring minimal friction. Its pressed steel cage and tapered bore design enhance stability, making it Ideal for high-speed operations. The bearing is engineered to operate effectively under diverse temperature conditions, with a maximum operating temperature of 473.15 °K, ensuring longevity and durability in various environments. This Spherical Roller Bearing is particularly well-suited for machinery requiring precise rotational capabilities and robust load support.
Radial clearance class C3 accommodates thermal expansion, enhancing performance
Dynamic load capacity of 172,000,000 mN enables high-load applications
Fatigue limit load of 20,000,000 mN supports long-term reliability
Minimal working temperature of 233.15 °K offers performance in colder conditions
Max operating temperature of 473.15 °K protects against overheating
Low friction and wear characteristics contribute to efficiency during operation
- RS Stock No. 0706018
- Mfr. Part No. 21311VK
Each
$335.93
- RS Stock No. 0705405
- Mfr. Part No. 22311EKF800
Each
$680.63
- RS Stock No. 0640215
- Mfr. Part No. 21311VKC3
Each
$352.73
- RS Stock No. 0454809
- Mfr. Part No. 22311EKF800
Each
$713.90
Related links
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VKC3 Round 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD









