SNR 21311VK Round 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-214
- Mfr. Part No.:
- 21311VK
- Brand:
- SNR
Subtotal (1 unit)*
$352.73
(exc. GST)
$388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.73 |
*price indicative
- RS Stock No.:
- 640-214
- Mfr. Part No.:
- 21311VK
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| End Type | Open | |
| Limiting Speed | 6900rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 164kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 172kN | |
| Standards/Approvals | No | |
| Series | 213 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Cage Material Steel | ||
End Type Open | ||
Limiting Speed 6900rpm | ||
Number of Rows 2 | ||
Static Load Rating 164kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 172kN | ||
Standards/Approvals No | ||
Series 213 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 120mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
- RS Stock No. 0640215
- Mfr. Part No. 21311VKC3
Each
$352.73
- RS Stock No. 0706018
- Mfr. Part No. 21311VK
Each
$335.93
- RS Stock No. 0732786
- Mfr. Part No. 21311V
Each
$319.13
- RS Stock No. 0706019
- Mfr. Part No. 21311VKC3
Each
$335.93
Related links
- NTN 21311VKC3 Round 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 10X22211EAW33EEL Round 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22311EAKW33 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD










