NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-969
- Mfr. Part No.:
- 22311EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$415.35
(exc. GST)
$456.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.35 |
*price indicative
- RS Stock No.:
- 454-969
- Mfr. Part No.:
- 22311EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 296kN | |
| Outside Diameter | 120mm | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Series | 22311EAW33 | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 274kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 296kN | ||
Outside Diameter 120mm | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Series 22311EAW33 | ||
Limiting Speed 5600rpm | ||
Number of Rows 2 | ||
Static Load Rating 274kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability in various applications. Featuring an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is engineered to support high loads while maintaining durability under extreme conditions. Built with precision in mind, its robust design accommodates both radial and axial loads, ensuring smooth operation in demanding environments. With a maximum operating temperature of 200 °C, this bearing is ideal for industries that require both efficiency and resilience. The distinct configuration, complemented by its innovative lubrication design, makes it suitable for diverse machinery where reliability is paramount.
Designed for high load capacity and longevity
Excellent for applications with significant radial and axial stress
Maintains efficiency across a wide temperature range
Robust design facilitates smooth operation in heavy-duty conditions
Incorporates multiple lubrication holes to enhance maintenance ease
Related links
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
