Teng Tools Tap, M12 Thread, Metric Standard

N

Subtotal (1 unit)*

$20.51

(exc. GST)

$22.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.51

*price indicative

RS Stock No.:
810-290
Mfr. Part No.:
TDT12175
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Thread Size

M12

Product Type

Tap

Sub Type

Tap

Thread Standard

Metric

Number of Pieces

1

Material

Carbon

Standards/Approvals

352

Pitch

1.75mm

COO (Country of Origin):
TW
The Teng Tools tap is designed for repairing damaged threads, providing a reliable solution for various applications.

Made from SK5 carbon steel for durability

Hardness rating of 58 ±5 HRC ensures performance

12mm x 1.75 tap size for precise reinstatement

Country of origin: Taiwan, ensuring high-quality manufacturing

Weight of 25 grams for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy