SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 453-307
- Mfr. Part No.:
- 22311EF800
- Brand:
- SNR
Subtotal (1 unit)*
$712.23
(exc. GST)
$783.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.23 |
*price indicative
- RS Stock No.:
- 453-307
- Mfr. Part No.:
- 22311EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Series | 22311EF800 | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 296kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Series 22311EF800 | ||
Limiting Speed 5600rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 296kN | ||
Outside Diameter 120mm | ||
Internal Clearance C4 | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high-performance in vibratory applications, featuring a robust one-piece machined cage that ensures enhanced durability. It is designed with precision grooves and lubrication holes on the outer ring for optimal lubrication and smoother operation. Ideal for heavy loads, this bearing excels in demanding environments, contributing to increased reliability and longevity. With a special C4 clearance class, it accommodates thermal expansion while maintaining stability. The bearing is manufactured to meet stringent quality standards, making it a trusted choice for industrial applications.
Designed for optimal performance in vibratory conditions
Incorporates a one-piece machined cage for enhanced strength
Features lubrication holes for improved grease distribution
Offers a special C4 radial clearance for thermal stability
Constructed to withstand high dynamic loads effectively
Ideal for heavy machinery and industrial applications
Complies with rigorous industry quality certifications
Supports efficient operation with reduced friction and wear
Related links
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
