NTN RNA4928 160 mm ID Roller Bearing Needle Roller, 190 mm OD
- RS Stock No.:
- 455-620
- Mfr. Part No.:
- RNA4928
- Brand:
- NTN
Subtotal (1 unit)*
$848.64
(exc. GST)
$933.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.64 |
*price indicative
- RS Stock No.:
- 455-620
- Mfr. Part No.:
- RNA4928
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 50mm | |
| Roller Material | Steel | |
| Dynamic Load Rating | 209kN | |
| Outside Diameter | 190mm | |
| Static Load Rating | 485kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 1700rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Series | RNA4928 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 50mm | ||
Roller Material Steel | ||
Dynamic Load Rating 209kN | ||
Outside Diameter 190mm | ||
Static Load Rating 485kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 1700rpm | ||
Maximum Speed - Oil 2500rpm | ||
Series RNA4928 | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for exceptional reliability in various engineering applications. Crafted without an inner ring, it boasts a machined-ring structure that allows for efficient load handling while ensuring a compact and lightweight design. The incorporation of double-side ribs further enhances stability, while an accessible lubrication hole optimises maintenance and operational longevity. This bearing excels in handling dynamic and static loads, making it an ideal choice for demanding environments. With its impressive temperature tolerance and precision design, the RNA4928 stands as a robust solution for engineers seeking quality and efficiency.
Lubrication hole facilitates easy maintenance and extended life
High dynamic load rating supports demanding applications
Outstanding temperature tolerance ensures performance in various conditions
Precision engineering delivers reliable and efficient operation
Manufactured from high-quality materials for durability
Related links
- NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD
- NTN 81226 Needle Roller 190 mm OD
- NTN NA4832 160 mm ID Roller Bearing Needle Roller 200 mm OD
- NTN 1R160X175X40 160 mm ID Needle Roller Bearing Needle Roller, 175 mm OD
- NTN NA4928 140 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN 4T-JM738249/JM738210PK Taper Roller 190 mm ID Roller Bearing, 260 mm OD
