NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$998.00

(exc. GST)

$1,097.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$998.00

*price indicative

RS Stock No.:
705-192
Mfr. Part No.:
21319D1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

95mm

Race Width

45mm

Dynamic Load Rating

375kN

Maximum Speed - Oil

2700rpm

Maximum Speed - Grease

2100rpm

Static Load Rating

420kN

Outside Diameter

200mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Spherical Roller Bearing is engineered to support high radial loads and is VITAL for rotational applications. With a robust one-piece machined cage, it ensures smooth performance and longevity. Designed for versatility, its internal and external diameters provide a perfect fit for various machinery setups. This bearing represents exceptional quality, Ideal for demanding industrial environments where reliability and efficiency are paramount.

Fatigue limit load of 54,000,000 mN for durability in continuous use

Radial clearance class C3 accommodates thermal expansion and alignment issues

Operating temperature range facilitating high-performance operation

Precision engineering reduces wear and enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy