NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,652.45

(exc. GST)

$1,817.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,652.45

*price indicative

RS Stock No.:
453-392
Mfr. Part No.:
22319EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

95mm

Race Width

67mm

Cage Material

Brass

Roller Material

100Crmo7

Internal Clearance

C3

Static Load Rating

750kN

Bearing Material

Through Hardened Steel

Dynamic Load Rating

732kN

Outside Diameter

200mm

Series

EMW33C3

Standards/Approvals

RoHS Certificate of Compliance

Maximum Speed - Oil

3300rpm

Maximum Speed - Grease

3300rpm

Limiting Speed

3300rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to provide exceptional performance in high-load applications. With its robust construction and precise engineering, it ensures longevity and efficiency, making it a vital component for various industrial machinery. Its internal diameter of 95 mm and external diameter of 200 mm allow for optimal fitment while supporting heavy radial loads effectively. Tailored to meet demanding operational conditions, this bearing excels with a dynamic load rating, offering reliability under stringent pressures. Its versatility makes it suitable for numerous applications across industries, enhancing the overall reliability of your equipment.

Optimised for high load capacity to enhance machine performance

Engineered for durability, reducing the need for frequent replacements

Designed to operate effectively in extreme temperature ranges

Facilitates smooth and quiet operation, minimising vibration

Equipped with multiple lubrication holes for easy maintenance

Houses a robust fillet radius, ensuring better structural integrity

Supports a variety of shaft and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy