SKF GS 81104 21 mm ID Cylindrical Roller Bearing, 35 mm OD
- RS Stock No.:
- 587-172
- Mfr. Part No.:
- GS 81104
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$223.40
(exc. GST)
$245.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $223.40 | $44.68 |
*price indicative
- RS Stock No.:
- 587-172
- Mfr. Part No.:
- GS 81104
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 21mm | |
| Race Width | 2.75mm | |
| Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 21mm | ||
Race Width 2.75mm | ||
Outside Diameter 35mm | ||
- COO (Country of Origin):
- SK
The SKF Housing washers for cylindrical and needle roller thrust bearings are made of hardened carbon chromium bearing steel and have a precision-ground raceway surface and a ground outside surface. The washers can be combined with roller and cage thrust assemblies and shaft washers to create complete bearings. SKF recommends using GS washers for high-speed applications where accurate centring of the washers is required.
Enable full interchangeability of housing washers
Suitable for high speed applications
Suitable where accurate centring of washers is required
Durable construction enhances its lifespan
Related links
- SKF NJ 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NU 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF 81104 TN Thrust 20 mm ID Roller Bearing, 35 mm OD
- INA 81104-TV 20 mm ID Roller Bearing, 35 mm OD
- SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD
- SKF RNU 202 ECP 19.3 mm ID Roller Bearing, 35 mm OD
- SKF NUTR 15 X 15 mm ID Roller Bearing, 35 mm OD
