SKF RNU 202 ECP 19.3 mm ID Roller Bearing, 35 mm OD

Subtotal (1 unit)*

$87.90

(exc. GST)

$96.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.90

*price indicative

RS Stock No.:
464-714
Mfr. Part No.:
RNU 202 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

19.3mm

Race Width

11mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Limiting Speed

26000rpm

Series

RNU 202

Standards/Approvals

No

Dynamic Load Rating

12.5kN

Static Load Rating

10.2kN

Outside Diameter

35mm

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings of the NU design without an inner ring consist of an outer ring with a roller and cage assembly. They are typically used in applications where hardened and ground raceways are provided on the shaft. Without the inner ring, a larger shaft diameter can be used to provide a stronger, stiffer shaft. The bearings can accommodate axial displacement in both directions, limited only by the width of the raceway on the shaft.

High radial load carrying capacity

Enable a stronger, stiffer shaft

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy