SKF NJ 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- RS Stock No.:
- 195-9641
- Mfr. Part No.:
- NJ 202 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$84.13
(exc. GST)
$92.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $84.13 | - |
| 13 - 24 | $82.46 | 1% |
| 25 + | $80.20 | 4% |
*price indicative
- RS Stock No.:
- 195-9641
- Mfr. Part No.:
- NJ 202 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 35mm | |
| Limiting Speed | 26000rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 12.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 10.2kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Outside Diameter 35mm | ||
Limiting Speed 26000rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 12.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 10.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 15mm Inside Diameter, 35mm Outside Diameter - NJ 202 ECP
This cylindrical roller bearing is designed to provide exceptional performance in various mechanical applications. With an inside diameter of 15mm and an outside diameter of 35mm, it features a race width of 11mm and is suitable for high-speed operations. It ensures robust support for axial loading and reliable functionality across numerous operational conditions.
Features & Benefits
• High dynamic load rating of 12.5kN for durability
• Fatigue limit load of 1.22kN enhances reliability
• Operates efficiently at reference speeds of up to 22,000 r/min
• Designed for a static load rating of 10.2kN
Applications
• Used for supporting rotating shafts in machinery
• Ideal for electric motors and gearboxes
• Effective in automation systems and industrial equipment
• Suitable for high-speed requiring reliable performance
What are the advantages of using a non-metallic cage in this bearing?
The non-metallic cage significantly reduces friction during rotation, which helps improve efficiency and prolongs the bearing's lifespan by minimising wear.
How does the open design impact installation and maintenance?
The open design simplifies the installation process and provides easier access for maintenance, allowing for quicker inspections and adjustments when needed.
What factors should be considered when selecting bearings for high-speed applications?
When choosing bearings for high-speed applications, consider factors such as dynamic load ratings, limiting speeds, and the type of cage material to ensure optimal performance and reliability under operational stresses.
Related links
- SKF NU 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NU 202 ECP/C3 15 mm ID Roller Bearing, 35 mm OD
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
