SKF NUTR 15 A 15 mm ID Roller Bearing, 35 mm OD

Subtotal (1 unit)*

$161.60

(exc. GST)

$177.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.60

*price indicative

RS Stock No.:
210-1497
Mfr. Part No.:
NUTR 15 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

19mm

Bore Type

Parallel

Dynamic Load Rating

16.8kN

Standards/Approvals

No

Limiting Speed

5000rpm

Outside Diameter

35mm

Static Load Rating

17.6kN

COO (Country of Origin):
DE

SKF Support Roller Bearing, 15mm ID, 35mm OD - NUTR 15 A


For enhanced stability in industrial machinery, use this support roller bearing from SKF. It features two rows of cylindrical rollers housed in a thick outer ring and offers a high radial load capacity. For efficient operation, flange rings guide the movement of the rollers and accommodate axial displacement that may occur due to tilting. A sheet metal angle ring forms a labyrinth seal to prevent leakage of lubricant, ensuring more reliable operation and reducing maintenance downtime. This unit is heat stabilised up to +140°C, making it suitable for use in extreme temperatures. You'll typically find this type of support roller bearing in cam mechanisms and conveyor systems.

• Non-separable design for quick mounting

• Limiting speed of 5000rpm (rotations per minute) for use in high-speed applications

• Dynamic load rating of 16.8kN and static load rating of 17.6kN to support heavy-duty loads

Applications


• Agricultural industry

• Food processing

• Printing presses

• Railways and transportation

• Steel mills

Is this support roller bearing pre-lubricated?


This SKF support roller bearing comes pre-lubricated with grease. Its inner ring also has a lubrication hole that lets you top up the lubricant as needed for ease of maintenance.

  • RS Stock No. 0463696
  • Mfr. Part No. NUTR 15 X
Each
$302.87
  • RS Stock No. 0464427
  • Mfr. Part No. NATR 15
Each
$202.64
  • RS Stock No. 2101498
  • Mfr. Part No. NUTR 1542 A
Each
$220.44
  • RS Stock No. 0465392
  • Mfr. Part No. NU 202 ECP/C3
Each
$119.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy