SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$790.60

(exc. GST)

$869.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.60

*price indicative

RS Stock No.:
464-516
Mfr. Part No.:
NUP 212 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

110mm

Internal Clearance

CN

Static Load Rating

102kN

Series

NUP

Standards/Approvals

RoHS

Dynamic Load Rating

108kN

Number of Rows

1

Limiting Speed

7500rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy