SKF NU 1010 ML 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 586-291
- Mfr. Part No.:
- NU 1010 ML
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,650.55
(exc. GST)
$1,815.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,650.55 | $330.11 |
*price indicative
- RS Stock No.:
- 586-291
- Mfr. Part No.:
- NU 1010 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 36.5kN | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Limiting Speed | 15000rpm | |
| Outside Diameter | 80mm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Bearing Material Steel | ||
Dynamic Load Rating 36.5kN | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Limiting Speed 15000rpm | ||
Outside Diameter 80mm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
- RS Stock No. 0464469
- Mfr. Part No. NU 1010 ECP
Each
$440.40
- RS Stock No. 0464480
- Mfr. Part No. NU 208 ECM
Each
$625.37
- RS Stock No. 0463074
- Mfr. Part No. NU 307 ECM
Each
$745.96
- RS Stock No. 0463860
- Mfr. Part No. NU 2328 ECML/C3
Each
$12,655.69
Related links
- SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1010 ECP 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1010 ML/C3 50mm I.D Spherical Roller Bearing, 80mm O.D
- SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD











