SKF NU 1010 ECP 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 464-469
- Mfr. Part No.:
- NU 1010 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$440.40
(exc. GST)
$484.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.40 |
*price indicative
- RS Stock No.:
- 464-469
- Mfr. Part No.:
- NU 1010 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 56kN | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 53kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Static Load Rating 56kN | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 53kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1010 ML 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
