SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 463-074
- Mfr. Part No.:
- NU 307 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$745.96
(exc. GST)
$820.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.96 |
*price indicative
- RS Stock No.:
- 463-074
- Mfr. Part No.:
- NU 307 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Static Load Rating | 63kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 75kN | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Static Load Rating 63kN | ||
Number of Rows 1 | ||
Series NU | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 75kN | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 307 ECJ 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 307 ECJ 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF N 307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
