SKF NU 1010 ML/C3 50mm I.D Spherical Roller Bearing, 80mm O.D
- RS Stock No.:
- 233-7226
- Mfr. Part No.:
- NU 1010 ML/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7226
- Mfr. Part No.:
- NU 1010 ML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Roller Bearing Type Spherical | ||
Race Width 16mm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 25° nominal contact angle. This roller bearing comes with 17mm bore diameter, 30mm outside diameter and 20mm width.
Cylindrical bore type
Bearing steel bearing material
Bearing steel bearing material
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NA 6913 65mm I.D Spherical Roller Bearing, 90mm O.D
- SKF N 207 ECP 35mm I.D Spherical Roller Bearing, 72mm O.D
- SKF NU 1010 ML 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD











