SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD

Subtotal (1 pack of 10 units)*

$1,318.73

(exc. GST)

$1,450.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,318.73$131.873

*price indicative

RS Stock No.:
586-897
Mfr. Part No.:
NU 306 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

48kN

End Type

Open

Dynamic Load Rating

58.5kN

Bearing Material

Steel

Standards/Approvals

RoHS Compliance

Series

NU

Limiting Speed

12000rpm

Outside Diameter

72mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy