SKF NU 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 587-146
- Mfr. Part No.:
- NU 2308 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,027.56
(exc. GST)
$1,130.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,027.56 | $205.512 |
*price indicative
- RS Stock No.:
- 587-146
- Mfr. Part No.:
- NU 2308 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| End Type | Open | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 129kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
End Type Open | ||
Limiting Speed 9500rpm | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 129kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECML/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECML 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
