FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-245
- Mfr. Part No.:
- 32314-BA
- Brand:
- FAG
Subtotal (1 unit)*
$745.03
(exc. GST)
$819.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $745.03 |
*price indicative
- RS Stock No.:
- 312-245
- Mfr. Part No.:
- 32314-BA
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 54mm | |
| Bearing Dynamic Load Rating | 285000N | |
| Outside Diameter | 150mm | |
| Static Load Rating | 395000N | |
| Limiting Speed | 4650rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 54mm | ||
Bearing Dynamic Load Rating 285000N | ||
Outside Diameter 150mm | ||
Static Load Rating 395000N | ||
Limiting Speed 4650rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is expertly engineered to provide reliable support and enhanced performance for various applications. With a robust design that adheres to DIN ISO standards, it offers superior load-carrying capabilities and durability. The product is designed for easy installation and maintenance, allowing for a seamless integration into a range of machinery and systems.
Single row design minimises friction and wear
Heat and wear resistance ensures longevity in demanding conditions
Designed for grease and oil lubrication for versatile maintenance options
Comparative designation aids in compatibility checks
Related links
- FAG 32314-A Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32914 Taper Roller 70 mm ID Tapered Roller Bearing, 100 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 32922 Taper Roller 110 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 30314-A Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
