SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-518
- Mfr. Part No.:
- 32011A
- Brand:
- SNR
Subtotal (1 unit)*
$71.44
(exc. GST)
$78.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.44 |
*price indicative
- RS Stock No.:
- 576-518
- Mfr. Part No.:
- 32011A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 117kN | |
| Outside Diameter | 90mm | |
| Bearing Dynamic Load Rating | 83.8kN | |
| Cup Width | 17.5mm | |
| Series | 32011A | |
| Standards/Approvals | ISO 355 | |
| Number of Rows | 1 | |
| Limiting Speed | 7700rpm | |
| Cone Width | 23mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 117kN | ||
Outside Diameter 90mm | ||
Bearing Dynamic Load Rating 83.8kN | ||
Cup Width 17.5mm | ||
Series 32011A | ||
Standards/Approvals ISO 355 | ||
Number of Rows 1 | ||
Limiting Speed 7700rpm | ||
Cone Width 23mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
