SKF NKI 5/12 TN 5 mm ID Roller Bearing Needle, 15 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.52

(exc. GST)

$51.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$46.52
6 - 11$45.57
12 +$43.96

*price indicative

RS Stock No.:
514-007
Mfr. Part No.:
NKI 5/12 TN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

12mm

Bore Type

Parallel

Roller Material

Carbon Chrome Steel

Cage Material

Reinforced Nylon

Static Load Rating

4.25kN

Outside Diameter

15mm

Bearing Material

Carbon Chromium Steel

Limiting Speed

36000rpm

Maximum Speed - Grease

28000rpm

Maximum Speed - Oil

40000rpm

Standards/Approvals

ISO 1000:1992, ISO 582:1995, ISO 5753:1991, DIN 17 230:1980, ISO 199:1997, ISO 14001, ISO 492:1994

End Type

Open

Dynamic Load Rating

3.8kN

Bearing Type

Needle

RoHS Status: Exempt

SKF Machine Needle Roller Bearings Series NKI


SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller with inner ring

Extremely suitable for bearing arrangements where radial space is limited

Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting

Used where it is not possible or economical to harden and grind the shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy