SKF 81102 TN Cylindrical 15 mm ID Roller Bearing, 28 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.07

(exc. GST)

$110.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$100.07
6 - 11$99.10
12 +$97.27

*price indicative

RS Stock No.:
513-884
Mfr. Part No.:
81102 TN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

9mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Non-Metallic

Static Load Rating

27kN

Number of Rows

1

Standards/Approvals

No

Outside Diameter

28mm

Dynamic Load Rating

11.2kN

Limiting Speed

8500rpm

Bearing Type

Cylindrical

RoHS Status: Exempt

SKF Roller Bearing, 28mm Outside Diameter, 11.2kN Dynamic Load Rating - 81102 TN


This cylindrical roller thrust bearing is suitable for high-performance applications in industrial machinery. With an inside diameter of 15mm and an outside diameter of 28mm, it effectively handles loads and provides notable reliability. Its parallel bore design ensures compatibility with various assembly requirements, while the non-metallic cage construction enhances usability in challenging environments.

Features & Benefits


• Dynamic load rating of 11.2kN for improved performance

• Static load rating of 27kN for enhanced durability

• Non-metallic cage to reduce wear

• Parallel bore design allows versatile installation

• Operates at speeds up to 8500r/min

• Steel roller material ensures effective force distribution

Applications


• Suitable for mechanical assemblies requiring thrust support

• Ideal for automation systems needing robust components

• Useful for precise load positioning in various machinery

• Appropriate for that require low maintenance solutions

Can it handle high-speed operations?


Yes, it supports speeds up to 8500r/min.

Will it perform well under heavy loads?


It features a static load rating of 27kN for assurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy